GCJ31CL81E824MA01K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,34340 €
Datasheet
0.82 µF ±20% 16V Ceramic Capacitor X8L 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ31CL81E824MA01K

DigiKey Part Number
490-GCJ31CL81E824MA01KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCJ31CL81E824MA01K
Description
CAP CER 0.82UF 25V X8L 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.82 µF ±20% 16V Ceramic Capacitor X8L 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ31CL81E824MA01K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCJ31CL81E824MA01LMurata Electronics0490-GCJ31CL81E824MA01LTR-ND0,34340 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,31277 €1.876,62 €
Manufacturers Standard Package
Unit Price without VAT:0,31277 €
Unit Price with VAT:0,37220 €