Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCJ21AR72E472KXJ1J | |
|---|---|
DigiKey Part Number | 490-GCJ21AR72E472KXJ1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCJ21AR72E472KXJ1J |
Description | CAP CER 4700PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ21AR72E472KXJ1J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X472KARACAUTO | KEMET | 0 | 399-16456-1-ND | 0,49000 € | Parametric Equivalent |
| C0805X472KARECAUTO | KEMET | 0 | C0805X472KARECAUTO-ND | 0,04966 € | Parametric Equivalent |
| C0805X472KARECAUTO7210 | KEMET | 0 | C0805X472KARECAUTO7210-ND | 0,04740 € | Parametric Equivalent |
| CGA4F3X7R2E472K085AE | TDK | 3.394 | 445-173730-1-ND | 0,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03268 € | 326,80 € |
| Unit Price without VAT: | 0,03268 € |
|---|---|
| Unit Price with VAT: | 0,03889 € |



