
CGA4F3X7R2E472K085AE | |
|---|---|
DigiKey Part Number | 445-173730-2-ND - Tape & Reel (TR) 445-173730-1-ND - Cut Tape (CT) 445-173730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4F3X7R2E472K085AE |
Description | CAP CER 4700PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4F3X7R2E472K085AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12200 € | 1,22 € |
| 50 | 0,08720 € | 4,36 € |
| 100 | 0,07670 € | 7,67 € |
| 500 | 0,05922 € | 29,61 € |
| 1.000 | 0,05381 € | 53,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04440 € | 177,60 € |
| 8.000 | 0,04148 € | 331,84 € |
| 12.000 | 0,04002 € | 480,24 € |
| 20.000 | 0,03840 € | 768,00 € |
| 28.000 | 0,03745 € | 1.048,60 € |
| 40.000 | 0,03654 € | 1.461,60 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

