Direct
Similar
Similar

GCJ216R72A152KA01D | |
|---|---|
DigiKey Part Number | 490-5823-2-ND - Tape & Reel (TR) 490-5823-1-ND - Cut Tape (CT) 490-5823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ216R72A152KA01D |
Description | CAP CER 1500PF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ216R72A152KA01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805KRX7R0BB152 | YAGEO | 1.889 | 311-4302-1-ND | 0,09000 € | Direct |
| 08051C152K4Z2A | KYOCERA AVX | 3.015 | 478-KAF21BR72A152KTCT-ND | 0,36000 € | Similar |
| CEU4J2X7R2A152K125AE | TDK | 3.449 | 445-12036-1-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12367 € | 494,68 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |




