
08051C152K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF21BR72A152KTTR-ND - Tape & Reel (TR) 478-KAF21BR72A152KTCT-ND - Cut Tape (CT) 478-KAF21BR72A152KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051C152K4Z2A |
Description | CAP CER 1500PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C152K4Z2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGF21BR72A152KT | KYOCERA AVX | 0 | 478-KGF21BR72A152KTTR-ND | 0,05595 € | Similar |
| GCJ21AR72E152KXJ1D | Murata Electronics | 5.987 | 490-5590-1-ND | 0,17000 € | Upgrade |
| CEU4J2X7R2A152K125AE | TDK | 3.449 | 445-12036-1-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21400 € | 2,14 € |
| 50 | 0,15900 € | 7,95 € |
| 100 | 0,14180 € | 14,18 € |
| 500 | 0,11294 € | 56,47 € |
| 1.000 | 0,10403 € | 104,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09461 € | 378,44 € |
| 8.000 | 0,08950 € | 716,00 € |
| 12.000 | 0,08694 € | 1.043,28 € |
| 20.000 | 0,08410 € | 1.682,00 € |
| 28.000 | 0,08245 € | 2.308,60 € |
| 40.000 | 0,08085 € | 3.234,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

