Direct
Direct
Direct

GCJ188R72A222KA01D | |
|---|---|
DigiKey Part Number | 490-5775-2-ND - Tape & Reel (TR) 490-5775-1-ND - Cut Tape (CT) 490-5775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R72A222KA01D |
Description | CAP CER 2200PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R72A222KA01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031C222K4Z2A | KYOCERA AVX | 9.765 | 478-KAF15AR72A222KTCT-ND | 0,27000 € | Direct |
| C0603X222K1RACAUTO | KEMET | 11.526 | 399-C0603X222K1RACAUTOCT-ND | 0,39000 € | Direct |
| CEU3E2X7R2A222K080AE | TDK | 0 | 445-7855-1-ND | 0,13000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07000 € | 0,70 € |
| 50 | 0,04920 € | 2,46 € |
| 100 | 0,04270 € | 4,27 € |
| 500 | 0,03194 € | 15,97 € |
| 1.000 | 0,02862 € | 28,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02299 € | 91,96 € |
| 8.000 | 0,02121 € | 169,68 € |
| 12.000 | 0,02031 € | 243,72 € |
| 20.000 | 0,01932 € | 386,40 € |
| 28.000 | 0,01875 € | 525,00 € |
| 40.000 | 0,01819 € | 727,60 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |




