Upgrade
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

GCJ188R71C104KA01D | |
|---|---|
DigiKey Part Number | 490-5796-2-ND - Tape & Reel (TR) 490-5796-1-ND - Cut Tape (CT) 490-5796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R71C104KA01D |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R71C104KA01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ188R71H104KA12D | Murata Electronics | 1.814.325 | 490-5798-1-ND | 0,11000 € | Upgrade |
| GCJ188R71C104KA01J | Murata Electronics | 0 | 490-GCJ188R71C104KA01JTR-ND | 0,01720 € | Parametric Equivalent |
| C0603X104K4RACAUTO | KEMET | 19.327 | 399-6911-1-ND | 0,39000 € | Direct |
| KAF15AR71C104KT | KYOCERA AVX | 10.056 | 478-KAF15AR71C104KTCT-ND | 0,21000 € | Direct |
| 06035C104K4Z2A | KYOCERA AVX | 112.552 | 478-KAF15AR71H104KTCT-ND | 0,10000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06000 € | 0,60 € |
| 50 | 0,04200 € | 2,10 € |
| 100 | 0,03630 € | 3,63 € |
| 500 | 0,02696 € | 13,48 € |
| 1.000 | 0,02407 € | 24,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01919 € | 76,76 € |
| 8.000 | 0,01763 € | 141,04 € |
| 12.000 | 0,01686 € | 202,32 € |
| 20.000 | 0,01599 € | 319,80 € |
| 28.000 | 0,01549 € | 433,72 € |
| 40.000 | 0,01501 € | 600,40 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |





