


GCJ188R71H104KA12D | |
|---|---|
DigiKey Part Number | 490-5798-2-ND - Tape & Reel (TR) 490-5798-1-ND - Cut Tape (CT) 490-5798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R71H104KA12D |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R71H104KA12D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06200 € | 0,62 € |
| 50 | 0,04320 € | 2,16 € |
| 100 | 0,03740 € | 3,74 € |
| 500 | 0,02780 € | 13,90 € |
| 1.000 | 0,02483 € | 24,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01983 € | 79,32 € |
| 8.000 | 0,01824 € | 145,92 € |
| 12.000 | 0,01744 € | 209,28 € |
| 20.000 | 0,01656 € | 331,20 € |
| 28.000 | 0,01605 € | 449,40 € |
| 40.000 | 0,01555 € | 622,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

