1 µF ±10% 450V Ceramic Capacitor X7T 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GC355XD7LP105KX17L

DigiKey Part Number
490-GC355XD7LP105KX17LTR-ND - Tape & Reel (TR)
490-GC355XD7LP105KX17LCT-ND - Cut Tape (CT)
490-GC355XD7LP105KX17LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GC355XD7LP105KX17L
Description
CAP CER 1UF 450V X7T 2220
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µF ±10% 450V Ceramic Capacitor X7T 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GC355XD7LP105KX17L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±10%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA9P4X7T2W105K250KATDK7.564445-7952-1-ND2,41000 €Parametric Equivalent
CGA9P4X7T2W105K250KETDK427445-8765-1-ND2,74000 €Parametric Equivalent
In-Stock: 460
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,90000 €1,90 €
101,29100 €12,91 €
501,04780 €52,39 €
1000,97250 €97,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,82134 €410,67 €
1.0000,78313 €783,13 €
1.5000,76398 €1.145,97 €
2.5000,74277 €1.856,93 €
3.5000,73037 €2.556,30 €
5.0000,71843 €3.592,15 €
Manufacturers Standard Package
Unit Price without VAT:1,90000 €
Unit Price with VAT:2,26100 €