

CGA9P4X7T2W105K250KA | |
|---|---|
DigiKey Part Number | 445-7952-2-ND - Tape & Reel (TR) 445-7952-1-ND - Cut Tape (CT) 445-7952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9P4X7T2W105K250KA |
Description | CAP CER 1UF 450V X7T 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 450V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9P4X7T2W105K250KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA9P4X7T2W105K250KE | TDK | 6.501 | 445-8765-1-ND | 2,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,64700 € | 16,47 € |
| 50 | 1,35320 € | 67,66 € |
| 100 | 1,26240 € | 126,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,07712 € | 538,56 € |
| 1.000 | 1,03092 € | 1.030,92 € |
| 1.500 | 1,00778 € | 1.511,67 € |
| 2.500 | 0,98212 € | 2.455,30 € |
| 3.500 | 0,96712 € | 3.384,92 € |
| 5.000 | 0,95269 € | 4.763,45 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |



