GC355DD7LP684KX18L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 1,66000 €
Datasheet
0.68 µF ±10% 450V Ceramic Capacitor X7T 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GC355DD7LP684KX18L

DigiKey Part Number
490-GC355DD7LP684KX18LTR-ND - Tape & Reel (TR)
490-GC355DD7LP684KX18LCT-ND - Cut Tape (CT)
490-GC355DD7LP684KX18LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GC355DD7LP684KX18L
Description
CAP CER 0.68UF 450V X7T 2220
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 450V Ceramic Capacitor X7T 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GC355DD7LP684KX18L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±10%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GC355DD7LP684KX18KMurata Electronics0490-GC355DD7LP684KX18KCT-ND1,66000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,66000 €1,66 €
101,11400 €11,14 €
500,89720 €44,86 €
1000,83020 €83,02 €
5000,71724 €358,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,66277 €662,77 €
2.0000,63480 €1.269,60 €
3.0000,62078 €1.862,34 €
5.0000,60524 €3.026,20 €
7.0000,59616 €4.173,12 €
10.0000,58742 €5.874,20 €
Manufacturers Standard Package
Unit Price without VAT:1,66000 €
Unit Price with VAT:1,97540 €