Parametric Equivalent

GC355DD7LP684KX18K | |
|---|---|
DigiKey Part Number | 490-GC355DD7LP684KX18KTR-ND - Tape & Reel (TR) 490-GC355DD7LP684KX18KCT-ND - Cut Tape (CT) 490-GC355DD7LP684KX18KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC355DD7LP684KX18K |
Description | CAP CER 0.68UF 450V X7T 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 450V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GC355DD7LP684KX18K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GC355DD7LP684KX18L | Murata Electronics | 0 | 490-GC355DD7LP684KX18LCT-ND | 1,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,10500 € | 11,05 € |
| 50 | 0,89000 € | 44,50 € |
| 100 | 0,82360 € | 82,36 € |
| 500 | 0,71156 € | 355,78 € |
| 1.000 | 0,67684 € | 676,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,60690 € | 2.427,60 € |
| 8.000 | 0,58808 € | 4.704,64 € |
| 12.000 | 0,57865 € | 6.943,80 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |


