0.068 µF ±10% 450V Ceramic Capacitor X7T 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GC331CD7LP683KX19L

DigiKey Part Number
490-GC331CD7LP683KX19LTR-ND - Tape & Reel (TR)
490-GC331CD7LP683KX19LCT-ND - Cut Tape (CT)
490-GC331CD7LP683KX19LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GC331CD7LP683KX19L
Description
CAP CER 0.068UF 450V X7T 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 450V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.995
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,26500 €2,65 €
500,19840 €9,92 €
1000,17780 €17,78 €
5000,14310 €71,55 €
1.0000,13239 €132,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,12005 €240,10 €
4.0000,11300 €452,00 €
6.0000,10947 €656,82 €
10.0000,10556 €1.055,60 €
14.0000,10328 €1.445,92 €
20.0000,10108 €2.021,60 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €