
GC331CD7LP683KX19K | |
|---|---|
DigiKey Part Number | 490-GC331CD7LP683KX19KTR-ND - Tape & Reel (TR) 490-GC331CD7LP683KX19KCT-ND - Cut Tape (CT) 490-GC331CD7LP683KX19KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC331CD7LP683KX19K |
Description | CAP CER 0.068UF 450V X7T 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 450V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GC331CD7LP683KX19K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26500 € | 2,65 € |
| 50 | 0,19840 € | 9,92 € |
| 100 | 0,17780 € | 17,78 € |
| 500 | 0,14310 € | 71,55 € |
| 1.000 | 0,13239 € | 132,39 € |
| 2.500 | 0,12108 € | 302,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,10720 € | 857,60 € |
| 16.000 | 0,10243 € | 1.638,88 € |
| 24.000 | 0,10004 € | 2.400,96 € |
| 40.000 | 0,09739 € | 3.895,60 € |
| 56.000 | 0,09584 € | 5.367,04 € |
| 80.000 | 0,09435 € | 7.548,00 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

