
GC331BD7LQ223KX18L | |
|---|---|
DigiKey Part Number | 490-GC331BD7LQ223KX18LTR-ND - Tape & Reel (TR) 490-GC331BD7LQ223KX18LCT-ND - Cut Tape (CT) 490-GC331BD7LQ223KX18LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC331BD7LQ223KX18L |
Description | CAP CER 0.022UF 630V X7T 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GC331BD7LQ223KX18L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GC331BD7LQ223KX18K | Murata Electronics | 7.806 | 490-GC331BD7LQ223KX18KCT-ND | 0,32000 € | Parametric Equivalent |
| CGA5H1X7T2J223K115AC | TDK | 313 | 445-6997-1-ND | 0,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,18900 € | 1,89 € |
| 50 | 0,13900 € | 6,95 € |
| 100 | 0,12350 € | 12,35 € |
| 500 | 0,09766 € | 48,83 € |
| 1.000 | 0,08966 € | 89,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07752 € | 232,56 € |
| 6.000 | 0,07283 € | 436,98 € |
| 9.000 | 0,07048 € | 634,32 € |
| 15.000 | 0,06788 € | 1.018,20 € |
| 21.000 | 0,06636 € | 1.393,56 € |
| 30.000 | 0,06490 € | 1.947,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

