0.022 µF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GC331BD7LQ223KX18K

DigiKey Part Number
490-GC331BD7LQ223KX18KTR-ND - Tape & Reel (TR)
490-GC331BD7LQ223KX18KCT-ND - Cut Tape (CT)
490-GC331BD7LQ223KX18KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GC331BD7LQ223KX18K
Description
CAP CER 0.022UF 630V X7T 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GC331BD7LQ223KX18K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.049" (1.25mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GC331BD7LQ223KX18LMurata Electronics2.800490-GC331BD7LQ223KX18LCT-ND0,32000 €Parametric Equivalent
CGA5H1X7T2J223K115ACTDK313445-6997-1-ND0,57000 €Parametric Equivalent
In-Stock: 7.806
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,18900 €1,89 €
500,13900 €6,95 €
1000,12350 €12,35 €
5000,09766 €48,83 €
1.0000,08966 €89,66 €
2.5000,08123 €203,07 €
5.0000,07615 €380,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06991 €699,10 €
20.0000,06657 €1.331,40 €
30.0000,06490 €1.947,00 €
50.0000,06304 €3.152,00 €
70.0000,06196 €4.337,20 €
100.0000,06091 €6.091,00 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €