0.047 µF ±10% 450V Ceramic Capacitor X7T 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GC331BD7LP473KX18L

DigiKey Part Number
490-GC331BD7LP473KX18LTR-ND - Tape & Reel (TR)
490-GC331BD7LP473KX18LCT-ND - Cut Tape (CT)
490-GC331BD7LP473KX18LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GC331BD7LP473KX18L
Description
CAP CER 0.047UF 450V X7T 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 450V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.049" (1.25mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GC331BD7LP473KX18KMurata Electronics33490-GC331BD7LP473KX18KCT-ND0,34000 €Parametric Equivalent
In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20600 €2,06 €
500,15260 €7,63 €
1000,13600 €13,60 €
5000,10806 €54,03 €
1.0000,09943 €99,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08622 €258,66 €
6.0000,08116 €486,96 €
9.0000,07862 €707,58 €
15.0000,07581 €1.137,15 €
21.0000,07416 €1.557,36 €
30.0000,07258 €2.177,40 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €