Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM32E5C3A153JWAAK | |
|---|---|
DigiKey Part Number | 490-GRM32E5C3A153JWAAKTR-ND - Tape & Reel (TR) 490-GRM32E5C3A153JWAAKCT-ND - Cut Tape (CT) 490-GRM32E5C3A153JWAAKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32E5C3A153JWAAK |
Description | CAP CER 0.015UF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.112" (2.85mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,63800 € | 6,38 € |
| 50 | 0,49940 € | 24,97 € |
| 100 | 0,45650 € | 45,65 € |
| 500 | 0,38436 € | 192,18 € |
| 1.000 | 0,36205 € | 362,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,31917 € | 1.276,68 € |
| 8.000 | 0,30707 € | 2.456,56 € |
| 12.000 | 0,30101 € | 3.612,12 € |
| 20.000 | 0,29429 € | 5.885,80 € |
| 28.000 | 0,29036 € | 8.130,08 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |






