GCM32E5C3A153JX0AL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 15
Unit Price: 0,99000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.737
Unit Price: 1,97000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 524
Unit Price: 1,51000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 1.930
Unit Price: 1,73000 €
Datasheet
0.015 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM32E5C3A153JX0AL

DigiKey Part Number
490-GCM32E5C3A153JX0ALTR-ND - Tape & Reel (TR)
490-GCM32E5C3A153JX0ALCT-ND - Cut Tape (CT)
490-GCM32E5C3A153JX0ALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM32E5C3A153JX0AL
Description
CAP CER 0.015UF 1KV C0G/NP0 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM32E5C3A153JX0AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.112" (2.85mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,63800 €6,38 €
500,49940 €24,97 €
1000,45650 €45,65 €
5000,38436 €192,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,35170 €351,70 €
2.0000,33386 €667,72 €
3.0000,32492 €974,76 €
5.0000,31501 €1.575,05 €
7.0000,30922 €2.164,54 €
10.0000,30365 €3.036,50 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €