10000 pF ±10% 450V Ceramic Capacitor X7T 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GC321AD7LP103KX18J

DigiKey Part Number
490-GC321AD7LP103KX18JTR-ND - Tape & Reel (TR)
490-GC321AD7LP103KX18JCT-ND - Cut Tape (CT)
490-GC321AD7LP103KX18JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GC321AD7LP103KX18J
Description
CAP CER 10000PF 450V X7T 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 450V Ceramic Capacitor X7T 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GC321AD7LP103KX18J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GC321AD7LP103KX18DMurata Electronics3.030490-GC321AD7LP103KX18DCT-ND0,21000 €Parametric Equivalent
CGA4F4X7T2W103K085AETDK565445-8777-1-ND0,33000 €Parametric Equivalent
In-Stock: 56
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12200 €1,22 €
500,08780 €4,39 €
1000,07720 €7,72 €
5000,05950 €29,75 €
1.0000,05407 €54,07 €
2.5000,04834 €120,85 €
5.0000,04489 €224,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04084 €408,40 €
20.0000,03857 €771,40 €
30.0000,03744 €1.123,20 €
50.0000,03618 €1.809,00 €
70.0000,03544 €2.480,80 €
100.0000,03473 €3.473,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €