

CGA4F4X7T2W103K085AE | |
|---|---|
DigiKey Part Number | 445-8777-2-ND - Tape & Reel (TR) 445-8777-1-ND - Cut Tape (CT) 445-8777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4F4X7T2W103K085AE |
Description | CAP CER 10000PF 450V X7T 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 450V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4F4X7T2W103K085AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19300 € | 1,93 € |
| 50 | 0,14160 € | 7,08 € |
| 100 | 0,12590 € | 12,59 € |
| 500 | 0,09960 € | 49,80 € |
| 1.000 | 0,09148 € | 91,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07704 € | 308,16 € |
| 8.000 | 0,07264 € | 581,12 € |
| 12.000 | 0,07044 € | 845,28 € |
| 20.000 | 0,06800 € | 1.360,00 € |
| 28.000 | 0,06657 € | 1.863,96 € |
| 40.000 | 0,06520 € | 2.608,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

