
#FSLM2520-820J=P2 | |
|---|---|
DigiKey Part Number | #FSLM2520-820J=P2MUR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | #FSLM2520-820J=P2 |
Description | FIXED IND 82UH 65MA 12.5 OHM SMD |
Customer Reference | |
Detailed Description | 82 µH Wirewound Inductor 65 mA 12.5Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Q @ Freq 25 @ 2.52MHz |
Mfr | Frequency - Self Resonant 11MHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 2.52 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.106" L x 0.087" W (2.70mm x 2.20mm) |
Tolerance ±5% | Height - Seated (Max) 0.067" (1.70mm) |
Current Rating (Amps) | Base Product Number |
DC Resistance (DCR) 12.5Ohm Max |

