
FDUE1260-H-R45N=P3 | |
|---|---|
DigiKey Part Number | 490-13182-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDUE1260-H-R45N=P3 |
Description | FIXED IND 450NH 42A 0.58 MOHM |
Customer Reference | |
Detailed Description | 450 nH Shielded Inductor 42 A 0.58mOhm Nonstandard |
EDA/CAD Models | FDUE1260-H-R45N=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 41.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.58mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.563" L x 0.500" W (14.30mm x 12.70mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Base Product Number |

