Similar


FDSD0630-H-8R2M=P3 | |
|---|---|
DigiKey Part Number | 490-14323-2-ND - Tape & Reel (TR) 490-14323-1-ND - Cut Tape (CT) 490-14323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDSD0630-H-8R2M=P3 |
Description | FIXED IND 8.2UH 3.4A 70 MOHM SMD |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 3.4 A 70mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FDSD0630-H-8R2M=P3 Models |
Category | Current - Saturation (Isat) 5.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 70mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 100°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0630CDMCCDS-8R2MC | Sumida America Inc. | 2.243 | 308-2468-1-ND | 0,64000 € | Similar |


