5.6 µH Shielded Drum Core, Wirewound Inductor 4.2 A 46mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.6 µH Shielded Drum Core, Wirewound Inductor 4.2 A 46mOhm Max Nonstandard

FDSD0630-H-5R6M=P3

DigiKey Part Number
490-10883-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDSD0630-H-5R6M=P3
Description
FIXED IND 5.6UH 4.2A 46 MOHM SMD
Customer Reference
Detailed Description
5.6 µH Shielded Drum Core, Wirewound Inductor 4.2 A 46mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
FDSD0630-H-5R6M=P3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7A
Shielding
Shielded
DC Resistance (DCR)
46mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.260" W (7.00mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.