
FDSD0420D-R47M=P3 | |
|---|---|
DigiKey Part Number | 490-13173-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDSD0420D-R47M=P3 |
Description | FIXED IND 470NH 6.8A 18 MOHM SMD |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 6.8 A 18mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FDSD0420D-R47M=P3 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 18mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.165" L x 0.165" W (4.20mm x 4.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 12A |

