
FDSD0420D-4R7M=P3 | |
|---|---|
DigiKey Part Number | 490-13179-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDSD0420D-4R7M=P3 |
Description | FIXED IND 4.7UH 2.7A 83 MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 2.7 A 83mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FDSD0420D-4R7M=P3 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 83mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.165" L x 0.165" W (4.20mm x 4.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 4.6A |

