Similar
Similar

FDSD0420D-2R2M=P3 | |
|---|---|
DigiKey Part Number | 490-13177-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDSD0420D-2R2M=P3 |
Description | FIXED IND 2.2UH 3.6A 47 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 3.6 A 47mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FDSD0420D-2R2M=P3 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 47mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.165" L x 0.165" W (4.20mm x 4.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 5.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPIA4020V2-2R2-R | Eaton - Electronics Division | 5.570 | 283-4729-1-ND | 1,40000 € | Similar |
| MPIA4020V3-2R2-R | Eaton - Electronics Division | 4.565 | 283-MPIA4020V3-2R2-RCT-ND | 0,39000 € | Similar |



