FDSD0420-H-R47M=P3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,92880 €
Datasheet
470 nH Shielded Drum Core, Wirewound Inductor 6.8 A 18mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 nH Shielded Drum Core, Wirewound Inductor 6.8 A 18mOhm Max Nonstandard

FDSD0420-H-R47M=P3

DigiKey Part Number
490-10867-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDSD0420-H-R47M=P3
Description
FIXED IND 470NH 6.8A 18 MOHM SMD
Customer Reference
Detailed Description
470 nH Shielded Drum Core, Wirewound Inductor 6.8 A 18mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
FDSD0420-H-R47M=P3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
9.4A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
18mOhm Max
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Drum Core, Wirewound
Package / Case
Nonstandard
Material - Core
Size / Dimension
0.165" L x 0.165" W (4.20mm x 4.20mm)
Inductance
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Base Product Number
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPI4020V2-R47-REaton - Electronics Division0283-MPI4020V2-R47-RTR-ND0,92880 €Similar
Obsolete
This product is no longer manufactured. View Substitutes