Similar


FDSD0420-H-1R5M=P3 | |
|---|---|
DigiKey Part Number | 490-10863-2-ND - Tape & Reel (TR) 490-10863-1-ND - Cut Tape (CT) 490-10863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDSD0420-H-1R5M=P3 |
Description | FIXED IND 1.5UH 4.3A 36 MOHM SMD |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 4.3 A 36mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FDSD0420-H-1R5M=P3 Models |
Category | Current - Saturation (Isat) 5.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 36mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.165" L x 0.165" W (4.20mm x 4.20mm) |
Inductance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPI4020V2-1R5-R | Eaton - Electronics Division | 3.777 | 283-4715-1-ND | 1,51000 € | Similar |


