
FDSD0415-H-R47M=P3 | |
|---|---|
DigiKey Part Number | FDSD0415-H-R47M=P3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDSD0415-H-R47M=P3 |
Description | FIXED IND 6.1A 18 MOHM SMD |
Customer Reference | |
Detailed Description | Shielded Drum Core, Wirewound Inductor 6.1 A 18mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FDSD0415-H-R47M=P3 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 18mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Supplier Device Package 1515 |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Current - Saturation (Isat) 9A | Base Product Number |

