
FDA1254-H-3R3M=P3 | |
|---|---|
DigiKey Part Number | 490-14405-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDA1254-H-3R3M=P3 |
Description | FIXED IND 3.3UH 11.5A 7 MOHM SMD |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 11.5 A 7mOhm Nonstandard, 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | FDA1254-H-3R3M=P3 Models |
Category | Current - Saturation (Isat) 13.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 7mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 100°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard, 3 Lead |
Inductance | Size / Dimension 0.508" L x 0.496" W (12.90mm x 12.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Current Rating (Amps) | Base Product Number |

