
FDA1055-H-3R3M=P3 | |
|---|---|
DigiKey Part Number | 490-16597-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDA1055-H-3R3M=P3 |
Description | FIXED IND 3.3UH 11.2A 7.3 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 11.2 A 7.3mOhm Max Nonstandard, 3 Lead |
EDA/CAD Models | FDA1055-H-3R3M=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 3 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.425" W (10.80mm x 10.80mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Base Product Number |

