
FCUL1060-H-R56M=P3 | |
|---|---|
DigiKey Part Number | 490-FCUL1060-H-R56M=P3TR-ND - Tape & Reel (TR) 490-FCUL1060-H-R56M=P3CT-ND - Cut Tape (CT) 490-FCUL1060-H-R56M=P3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCUL1060-H-R56M=P3 |
Description | FIXED IND 560NH 30A 0.91 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Wirewound Inductor 30 A 0.91mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FCUL1060-H-R56M=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 34A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.91mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.457" L x 0.394" W (11.60mm x 10.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,71800 € | 17,18 € |
| 100 | 1,41240 € | 141,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,20864 € | 604,32 € |
| 1.000 | 1,13983 € | 1.139,83 € |
| 1.500 | 1,10146 € | 1.652,19 € |
| 2.500 | 1,05501 € | 2.637,53 € |
| 3.500 | 1,03487 € | 3.622,05 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |

