
FCUL0630-H-R56M=P3 | |
|---|---|
DigiKey Part Number | 490-FCUL0630-H-R56M=P3TR-ND - Tape & Reel (TR) 490-FCUL0630-H-R56M=P3CT-ND - Cut Tape (CT) 490-FCUL0630-H-R56M=P3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCUL0630-H-R56M=P3 |
Description | FIXED IND 560NH 17A 3.0281 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Wirewound Inductor 17 A 3.0281mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FCUL0630-H-R56M=P3 Models |
Category | Current - Saturation (Isat) 14A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.0281mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,58500 € | 15,85 € |
| 100 | 1,30300 € | 130,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,05147 € | 1.051,47 € |
| 2.000 | 0,99170 € | 1.983,40 € |
| 3.000 | 0,95837 € | 2.875,11 € |
| 5.000 | 0,94665 € | 4.733,25 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |

