
FCUL0630-H-R36M=P3 | |
|---|---|
DigiKey Part Number | 490-FCUL0630-H-R36M=P3TR-ND - Tape & Reel (TR) 490-FCUL0630-H-R36M=P3CT-ND - Cut Tape (CT) 490-FCUL0630-H-R36M=P3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCUL0630-H-R36M=P3 |
Description | FIXED IND 360NH 21A 1.9 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 360 nH Shielded Wirewound Inductor 21 A 1.9mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FCUL0630-H-R36M=P3 Models |
Category | Current - Saturation (Isat) 18A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.9mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,57200 € | 15,72 € |
| 100 | 1,29260 € | 129,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,04312 € | 1.043,12 € |
| 2.000 | 0,98383 € | 1.967,66 € |
| 3.000 | 0,95076 € | 2.852,28 € |
| 5.000 | 0,93914 € | 4.695,70 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |

