Fixed Kit 640 Pieces (64 Values - 10 Each) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKDMRFIM-V01-KIT

DigiKey Part Number
490-12164-ND
Manufacturer
Manufacturer Product Number
EKDMRFIM-V01-KIT
Description
KIT RF INDUCTOR(0603-1008)
Customer Reference
Detailed Description
Fixed Kit 640 Pieces (64 Values - 10 Each) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
EKDMRFIM-V01-KIT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Core
Air, Non-Magnetic
Manufacturer
Murata Electronics
Quantity
640 Pieces (64 Values - 10 Each)
Series
Inductance Range
2.2nH ~ 4.7µH
Packaging
Box
Mounting Type
Surface Mount
Part Status
Obsolete
Packages Included
0603, 0805, 1008
Kit Type
Fixed
Shielding
Unshielded
Style
Wirewound
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Kit Contents
Part NumberDescriptionQuantity
LQW18ANR10G00DFIXED IND 100NH 220MA 680 MOHM10
LQW18AN22NG00DFIXED IND 22NH 500MA 170 MOHM10
LQW2BASR47J00LFIXED IND 470NH 250MA 1.76 OHM10
LQW2BASR39J00LFIXED IND 390NH 290MA 1.5 OHM10
LQW18AN47NG00DFIXED IND 47NH 380MA 290 MOHM10
Show More