MFR Recommended

ECASD41A226M028K00 | |
|---|---|
DigiKey Part Number | 490-5469-2-ND - Tape & Reel (TR) 490-5469-1-ND - Cut Tape (CT) 490-5469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECASD41A226M028K00 |
Description | CAP ALUM POLY 22UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 22 µF 10 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 28mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECASD41A226M028K00 Models |
Category | Lifetime @ Temp. 1000 Hrs @ 105°C |
Manufacturer Murata Electronics | Operating Temperature -40°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.075" (1.90mm) |
Capacitance 22 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 10 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 28mOhm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECASD31E226M040KA0 | Murata Electronics | 21.677 | 490-ECASD31E226M040KA0CT-ND | 12,36000 € | MFR Recommended |


