


ECASD31E226M040KA0 | |
|---|---|
DigiKey Part Number | 490-ECASD31E226M040KA0TR-ND - Tape & Reel (TR) 490-ECASD31E226M040KA0CT-ND - Cut Tape (CT) 490-ECASD31E226M040KA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECASD31E226M040KA0 |
Description | CAP ALUM POLY 22UF 20% 25V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECASD31E226M040KA0 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Murata Electronics | Operating Temperature -40°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.059" (1.50mm) |
Capacitance 22 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 25 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 40mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,08900 € | 10,89 € |
| 50 | 0,84800 € | 42,40 € |
| 100 | 0,77180 € | 77,18 € |
| 500 | 0,64072 € | 320,36 € |
| 1.000 | 0,59948 € | 599,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53787 € | 1.613,61 € |
| 6.000 | 0,51282 € | 3.076,92 € |
| 9.000 | 0,50018 € | 4.501,62 € |
| 15.000 | 0,48610 € | 7.291,50 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |





