DLW5BTN501SQ2L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 9.585
Unit Price: 0,83000 €
Datasheet
2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 4A DCR 19mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLW5BTN501SQ2L

DigiKey Part Number
490-6038-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DLW5BTN501SQ2L
Description
CMC 4A 2LN 500 OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 4A DCR 19mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
DLW5BTN501SQ2L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Power, Signal Line
Number of Lines
2
Impedance @ Frequency
500 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
19mOhm (Typ)
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height (Max)
0.098" (2.50mm)
Package / Case
Horizontal, 4 J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes