
DLW5BTM501SQ2L | |
|---|---|
DigiKey Part Number | 490-DLW5BTM501SQ2LTR-ND - Tape & Reel (TR) 490-DLW5BTM501SQ2LCT-ND - Cut Tape (CT) 490-DLW5BTM501SQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW5BTM501SQ2L |
Description | CMC 4A 2LN 500 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 4A DCR 27mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW5BTM501SQ2L Models |
Category | DC Resistance (DCR) (Max) 27mOhm |
Manufacturer Murata Electronics | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Filter Type Power, Signal Line | Height (Max) 0.098" (2.50mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Impedance @ Frequency 500 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,67700 € | 6,77 € |
| 25 | 0,62560 € | 15,64 € |
| 50 | 0,58980 € | 29,49 € |
| 100 | 0,55610 € | 55,61 € |
| 250 | 0,51448 € | 128,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,46686 € | 326,80 € |
| 1.400 | 0,44023 € | 616,32 € |
| 2.100 | 0,42538 € | 893,30 € |
| 3.500 | 0,40741 € | 1.425,93 € |
| 4.900 | 0,39599 € | 1.940,35 € |
| 7.000 | 0,38425 € | 2.689,75 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |











