
DLW5BTM101SQ2L | |
|---|---|
DigiKey Part Number | 490-DLW5BTM101SQ2LTR-ND - Tape & Reel (TR) 490-DLW5BTM101SQ2LCT-ND - Cut Tape (CT) 490-DLW5BTM101SQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW5BTM101SQ2L |
Description | CMC 6A 2LN 100 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 100 Ohms 6A DCR 13mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW5BTM101SQ2L Models |
Category | DC Resistance (DCR) (Max) 13mOhm |
Manufacturer Murata Electronics | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Filter Type Power, Signal Line | Height (Max) 0.098" (2.50mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Impedance @ Frequency 100 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,68200 € | 6,82 € |
| 25 | 0,63040 € | 15,76 € |
| 50 | 0,59460 € | 29,73 € |
| 100 | 0,56050 € | 56,05 € |
| 250 | 0,51856 € | 129,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,47059 € | 329,41 € |
| 1.400 | 0,44375 € | 621,25 € |
| 2.100 | 0,42879 € | 900,46 € |
| 3.500 | 0,41067 € | 1.437,35 € |
| 4.900 | 0,39916 € | 1.955,88 € |
| 7.000 | 0,38733 € | 2.711,31 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |










