Direct

DLW5BSN152SQ2L | |
|---|---|
DigiKey Part Number | DLW5BSN152SQ2L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DLW5BSN152SQ2L |
Description | CMC 1A 2LN 1.5 KOHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.5 kOhms @ 100 MHz 1A DCR 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW5BSN152SQ2L Models |
Category | DC Resistance (DCR) (Max) 100mOhm |
Manufacturer Murata Electronics | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Filter Type Power, Signal Line | Height (Max) 0.177" (4.50mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Impedance @ Frequency 1.5 kOhms @ 100 MHz | Base Product Number |
Current Rating (Max) 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DLW5BSM152SQ2L | Murata Electronics | 2.334 | 490-DLW5BSM152SQ2LCT-ND | 1,41000 € | Direct |


