
DLW5BSM152SQ2L | |
|---|---|
DigiKey Part Number | 490-DLW5BSM152SQ2LTR-ND - Tape & Reel (TR) 490-DLW5BSM152SQ2LCT-ND - Cut Tape (CT) 490-DLW5BSM152SQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW5BSM152SQ2L |
Description | CMC 1A 2LN 1.5 KOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.5 kOhms @ 100 MHz 1A DCR 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW5BSM152SQ2L Models |
Category | DC Resistance (DCR) (Max) 100mOhm |
Manufacturer Murata Electronics | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Filter Type Power, Signal Line | Height (Max) 0.177" (4.50mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Impedance @ Frequency 1.5 kOhms @ 100 MHz | Base Product Number |
Current Rating (Max) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,15800 € | 11,58 € |
| 25 | 1,07080 € | 26,77 € |
| 50 | 1,00960 € | 50,48 € |
| 100 | 0,95190 € | 95,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,83808 € | 335,23 € |
| 800 | 0,79028 € | 632,22 € |
| 1.200 | 0,76363 € | 916,36 € |
| 2.000 | 0,73138 € | 1.462,76 € |
| 2.800 | 0,71089 € | 1.990,49 € |
| 4.000 | 0,68983 € | 2.759,32 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |





