
DLW43SH220XK2L | |
|---|---|
DigiKey Part Number | 490-DLW43SH220XK2LTR-ND - Tape & Reel (TR) 490-DLW43SH220XK2LCT-ND - Cut Tape (CT) 490-DLW43SH220XK2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW43SH220XK2L |
Description | CMC 22UH 310MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 310mA DCR 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW43SH220XK2L Models |
Category | DC Resistance (DCR) (Max) 600mOhm |
Manufacturer Murata Electronics | Operating Temperature -40°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Filter Type Signal Line | Height (Max) 0.110" (2.80mm) |
Number of Lines 2 | Package / Case 1812 (4532 Metric) |
Inductance @ Frequency 22 µH @ 100 kHz | Base Product Number |
Current Rating (Max) 310mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,60900 € | 6,09 € |
| 25 | 0,56280 € | 14,07 € |
| 50 | 0,53080 € | 26,54 € |
| 100 | 0,50040 € | 50,04 € |
| 250 | 0,46296 € | 115,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43228 € | 216,14 € |
| 1.000 | 0,40761 € | 407,61 € |
| 1.500 | 0,39385 € | 590,77 € |
| 2.500 | 0,37718 € | 942,95 € |
| 3.500 | 0,36661 € | 1.283,13 € |
| 5.000 | 0,35573 € | 1.778,65 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |






