
UCC25800AQDGNQ1 | |
|---|---|
DigiKey Part Number | 296-UCC25800AQDGNQ1-ND |
Manufacturer | |
Manufacturer Product Number | UCC25800AQDGNQ1 |
Description | IC ISOLATION |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transformer Driver PMIC 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC25800AQDGNQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Transformer Driver | |
Current - Supply | 14mA | |
Voltage - Supply | 9V ~ 34V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,25000 € | 4,25 € |
| 10 | 3,23300 € | 32,33 € |
| 80 | 2,73938 € | 219,15 € |
| 160 | 2,62913 € | 420,66 € |
| 320 | 2,53844 € | 812,30 € |
| 560 | 2,47705 € | 1.387,15 € |
| 1.040 | 2,41952 € | 2.516,30 € |
| 2.560 | 2,35180 € | 6.020,61 € |
| Unit Price without VAT: | 4,25000 € |
|---|---|
| Unit Price with VAT: | 5,05750 € |









