
DLP2ADN201HL4L | |
|---|---|
DigiKey Part Number | 490-5157-2-ND - Tape & Reel (TR) 490-5157-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DLP2ADN201HL4L |
Description | CMC 90MA 4LN 200 OHM SMD |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount 200 Ohms @ 100 MHz 90mA DCR 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | DLP2ADN201HL4L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Impedance @ Frequency | 200 Ohms @ 100 MHz | |
Current Rating (Max) | 90mA | |
DC Resistance (DCR) (Max) | 4Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height (Max) | 0.036" (0.92mm) | |
Package / Case | 0804 (2010 Metric), 8 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,36600 € | 3,66 € |
| 25 | 0,33880 € | 8,47 € |
| 50 | 0,31960 € | 15,98 € |
| 100 | 0,30130 € | 30,13 € |
| 250 | 0,27872 € | 69,68 € |
| 500 | 0,26278 € | 131,39 € |
| 1.000 | 0,24779 € | 247,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22576 € | 677,28 € |
| 6.000 | 0,21290 € | 1.277,40 € |
| 9.000 | 0,20573 € | 1.851,57 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

