
EXC-28CE201U | |
|---|---|
DigiKey Part Number | P12974TR-ND - Tape & Reel (TR) P12974CT-ND - Cut Tape (CT) P12974DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXC-28CE201U |
Description | CMC 130MA 4LN 200 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount 200 Ohms @ 100 MHz 130mA DCR 2.5Ohm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 2.5Ohm |
Manufacturer Panasonic Industry | Voltage Rating - DC 5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Filter Type Signal Line | Height (Max) 0.024" (0.60mm) |
Number of Lines 4 | Package / Case 0804 (2010 Metric), 8 Lead |
Impedance @ Frequency 200 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 130mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,39100 € | 3,91 € |
| 25 | 0,36160 € | 9,04 € |
| 50 | 0,34080 € | 17,04 € |
| 100 | 0,32130 € | 32,13 € |
| 250 | 0,29728 € | 74,32 € |
| 500 | 0,28030 € | 140,15 € |
| 1.000 | 0,26428 € | 264,28 € |
| 2.500 | 0,24746 € | 618,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22837 € | 1.141,85 € |
| 10.000 | 0,21539 € | 2.153,90 € |
| 15.000 | 0,20814 € | 3.122,10 € |
| 25.000 | 0,20217 € | 5.054,25 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |











