Similar

DLP0QSN600HL2D | |
|---|---|
DigiKey Part Number | DLP0QSN600HL2D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DLP0QSN600HL2D |
Description | CMC 50MA 2LN 60 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 60 Ohms @ 100 MHz 50mA DCR 3.8Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | DLP0QSN600HL2D Models |
Category | DC Resistance (DCR) (Max) 3.8Ohm (Typ) |
Manufacturer Murata Electronics | Voltage Rating - DC 5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Size / Dimension 0.026" L x 0.020" W (0.65mm x 0.50mm) |
Filter Type Signal Line | Height (Max) 0.014" (0.35mm) |
Number of Lines 2 | Package / Case 0202 (0505 Metric), 4 PC Pad |
Impedance @ Frequency 60 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 50mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DLM0QSN500HY2D | Murata Electronics | 28.935 | 490-DLM0QSN500HY2DCT-ND | 0,10000 € | Similar |


