2 Line Common Mode Choke Surface Mount 50 Ohms @ 100 MHz 100mA DCR 4.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLM0QSN500HY2D

DigiKey Part Number
490-DLM0QSN500HY2DTR-ND - Tape & Reel (TR)
490-DLM0QSN500HY2DCT-ND - Cut Tape (CT)
490-DLM0QSN500HY2DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLM0QSN500HY2D
Description
CMC 100MA 2LN 50 OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 50 Ohms @ 100 MHz 100mA DCR 4.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
DLM0QSN500HY2D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
50 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
4.5Ohm
Voltage Rating - DC
5V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.026" L x 0.020" W (0.65mm x 0.50mm)
Height (Max)
0.014" (0.35mm)
Package / Case
0202 (0605 Metric), 4 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.499
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,08000 €0,80 €
250,07440 €1,86 €
500,07000 €3,50 €
1000,06590 €6,59 €
2500,06096 €15,24 €
5000,05746 €28,73 €
1.0000,05417 €54,17 €
2.5000,05012 €125,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,04391 €658,65 €
30.0000,04141 €1.242,30 €
45.0000,04001 €1.800,45 €
75.0000,03832 €2.874,00 €
105.0000,03725 €3.911,25 €
150.0000,03614 €5.421,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €